TE Connectivity / AMP 3-1623750-3

Fixed Resistor, Wire Wound, 7W, 6800ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
$ 1.06
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour TE Connectivity / AMP 3-1623750-3.

IHS

Datasheet4 pagesIl y a 1 an

RS (Formerly Allied Electronics)

JRH Electronics

Newark

TE Connectivity

Historique des stocks

Tendance sur 3 mois:
+0.00%

Modèles CAO

Téléchargez les symboles TE Connectivity / AMP 3-1623750-3, les empreintes et les modèles STEP 3D de nos partenaires de confiance.

SOURCEECADMCADFICHIERS
SnapEDA
Empreinte
3DTélécharger
Le site partenaire s’ouvrira dans un nouvel onglet lorsque vous téléchargez ses modèles de CAO.
En téléchargeant des modèles de CAO depuis Octopart, vous acceptez nos conditions générales d’utilisation et notre politique de confidentialité.

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Pièces détachées

TE Connectivity / AMP4-1623746-8
Through Hole Resistor, Er Series, 6.8 Kohm, 3 W, 5%, 100 V, Axial Leaded Rohs Compliant: Yes
TE Connectivity / AMP6-1625890-7
Fixed Resistor, Metal Oxide Film, 2W, 6800ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ6K8
Fixed Resistor, Metal Oxide Film, 3W, 6800ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT6K80
Fixed Resistor, Carbon Film, 0.25W, 6800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT6K20
Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB6K20
Fixed Resistor, Carbon Film, 0.5W, 6200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity3-1623714-3
Fixed Resistor, Wire Wound, 4W, 6800ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 6800ohm, 260.7681V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 6800ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 6800ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J6K8
Fixed Resistor, Carbon Film, 0.5W, 6800ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J6K8
Fixed Resistor, Carbon Film, 1W, 6800ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount

Descriptions

Descriptions de TE Connectivity / AMP 3-1623750-3 fournies par ses distributeurs.

Fixed Resistor, Wire Wound, 7W, 6800ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Through Hole Wirewound Resistor, Er Series, 6.8 Kohm, 7 W, - 5%, 200 V, Axial Leaded
RESISTOR, WIREWOUND, RES 6.8 KILOHMS, PWR-RTG 6 W, TOL 5%,AXIAL, SILICONE COAT
Res Wirewound 6.8K Ohm 5% 7W 0ppm/°C to 60ppm/°CConformalCoated AXL Medical Ammo
Special Order: ER58 6K8 5% AMMO Resistance Value: 6.8K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 22.2 x 8 mm Through-Hole Resistor | 6.8K Ω Wire Wound Power Resistor 5 % | Part Number: ER586K8JT | Internal Number: 3-1623750-3 | 22.2 x 8 mm | TE Connectivity
RES, 6K8, 5%, 7W, AXIAL, WIREWOUND; Resistance: 6.8kohm; Product Range: ER Series; Power Rating: 7W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 60ppm/°C; Automotive Qualification Standard: -; Body Diameter: 8mm; Body Length: 22.2mm; Lead Diameter: 0.8mm; Lead Length: 38mm; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +200°C; Resistor Mounting: Through Hole

Alias du fabricant

TE Connectivity / AMP possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. TE Connectivity / AMP peut également être connu sous les noms suivants :

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • ER586K8JT