TE Connectivity SBCHE156K8J

Fixed Resistor, Wire Wound, 17W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.878
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour TE Connectivity SBCHE156K8J.

IHS

Datasheet4 pagesIl y a 1 an

Master Electronics

TE Connectivity

Newark

Sager Electronics

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Pièces détachées

TE ConnectivitySBCHE116K8J
Fixed Resistor, Wire Wound, 11W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623730-5
Through Hole Wirewound Resistor, Sbc Series, 6.8 Kohm, 4 W, - 5%, Axial Leaded Rohs Compliant: Yes
TE Connectivity / AMP5-1623732-0
Fixed Resistor, Wire Wound, 7W, 6800ohm, 218.1742V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
Stackpole ElectronicsRSMF3JT6K80
Fixed Resistor, Metal Oxide Film, 3W, 6800ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT6K80
Fixed Resistor, Metal Oxide Film, 1W, 6800ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT6K20
Fixed Resistor, Metal Oxide Film, 2W, 6200ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE116K8J
Fixed Resistor, Wire Wound, 11W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623730-5
Through Hole Wirewound Resistor, Sbc Series, 6.8 Kohm, 4 W, - 5%, Axial Leaded Rohs Compliant: Yes
TE Connectivity / AMP5-1623732-0
Fixed Resistor, Wire Wound, 7W, 6800ohm, 218.1742V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
Fixed Resistor, Wire Wound, 5W, 6800ohm, 184.391V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 6.5W, 6800ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 6800ohm, 142.829V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions de TE Connectivity SBCHE156K8J fournies par ses distributeurs.

Fixed Resistor, Wire Wound, 17W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Wirewound 6.8K Ohm 5% 17W ±200ppm/°C Ceramic AXL Thru-Hole
Avnet Japan
Resistor, 6.8K Ohm, 17 Watt, Axial
6.8K¦¸ ¡À5% 17W ¡À200ppm/¡æ 10mm*9mm*75mm
2-1623729-6, TE CONNECTIVITY/AMP BRAND
BCHE 17 W 6K8 5% Resistance Value: 6.8K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 17 W Through-Hole Resistor | 6.8K Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE156K8J | Internal Number: 2-1623729-6 | Alias Number: SBCHE156K8JF | TE Connectivity | CGS

Alias du fabricant

TE Connectivity possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. TE Connectivity peut également être connu sous les noms suivants :

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • 2-1623729-6