TE Connectivity LR2F15K

Fixed Resistor, Thin Film, 0.75W, 15000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Production
Page du fabricantFiche technique

Prix et stock

DistributorSKUMinPkg
TMELR2F15K04K
3h
Avnet1622690-104K
6h
UnikeyICLR2F15K2 070150Box
3h

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour TE Connectivity LR2F15K.

TE Connectivity

Technical Drawing1 pageIl y a 3 ans
Datasheet3 pagesIl y a 14 ans

Master Electronics

Electro Sonic

Farnell

Chaîne d'approvisionnement

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Pièces détachées

TE ConnectivityLR0204F15K
Through Hole Thin Film Resistor, Lr Series, 15 Kohm, 250 Mw, - 1%, 200 V, Axial Leaded
TE Connectivity / AMP1622694-1
Fixed Resistor, Thin Film, 0.75W, 16000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F15K
TE Connectivity 1622323-1 LR1 Metal Film Resistor 1% 15K Through Hole
Stackpole ElectronicsRNF14FTD15K0
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD15K0
Fixed Resistor, Metal Film, 0.125W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD15K0
Fixed Resistor, Metal Film, 0.5W, 15000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-15K
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-15K
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 14000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD15K8
Fixed Resistor, Metal Film, 0.25W, 15800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions de TE Connectivity LR2F15K fournies par ses distributeurs.

Fixed Resistor, Thin Film, 0.75W, 15000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole Lr2 1% 15K |Neohm Te Connectivity LR2F15K
Res Metal Film 15K Ohm 1% 3/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through-Hole Resistors, General Purpose Resistor, 6.25 x 2.3 mm, 2 Termination, Ammo Packed, 1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Neohm LR
Special Order: LR2 1% 15K Resistance Value: 15K Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .75 W Through-Hole Resistor | 15K Ω Thin Film General Purpose Resistor 1 % | Part Number: LR2F15K | Internal Number: 1622690-1 | Alias Number: LR2F15KJIT | TE Connectivity | NEOHM

Alias du fabricant

TE Connectivity possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. TE Connectivity peut également être connu sous les noms suivants :

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • 1622690-1