TE Connectivity LR1F1K21

Fixed Resistor, Thin Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.029
Production
Page du fabricantFiche technique

Prix et stock

DistributorSKUMinPkg
UnikeyICLR1F1K215 244230Box
5h

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour TE Connectivity LR1F1K21.

JRH Electronics

Datasheet4 pagesIl y a 1 an

TE Connectivity

Master Electronics

Electro Sonic

Farnell

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Pièces détachées

TE ConnectivityLR1F1K2
LR Series 0.6 W 1.2 kOhm ±1 % ±50 ppm/°C Axial Through Hole Metal Film Resistor
Stackpole ElectronicsRNF14FBC1K30
Fixed Resistor, Metal Film, 0.25W, 1300ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K21
Fixed Resistor, Metal Film, 0.25W, 1210ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K33
Fixed Resistor, Metal Film, 0.25W, 1330ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J1K1
Fixed Resistor, Carbon Film, 0.5W, 1100ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J1K2
Fixed Resistor, Carbon Film, 0.5W, 1200ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-1K21
Fixed Resistor, Metal Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F1K2
LR Series 0.6 W 1.2 kOhm ±1 % ±50 ppm/°C Axial Through Hole Metal Film Resistor
TE ConnectivityLR1F1K3
Fixed Resistor, Thin Film, 0.6W, 1300ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-1K15
Fixed Resistor, Metal Film, 0.6W, 1150ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-1K24
Fixed Resistor, Metal Film, 0.6W, 1240ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions de TE Connectivity LR1F1K21 fournies par ses distributeurs.

Fixed Resistor, Thin Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 1.21K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
1.21K Ω, Thin Film, General Purpose Resistor Resistor, 1 %, 6.2 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, .6 W, Neohm LR
Special Order: LR1 1% 1K21 Resistance Value: 1.21K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 1.21K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F1K21 | Internal Number: 1622353-1 | TE Connectivity | NEOHM

Alias du fabricant

TE Connectivity possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. TE Connectivity peut également être connu sous les noms suivants :

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • 1622353-1