TE Connectivity EP7WS470RJ

Fixed Resistor, Wire Wound, 7W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.42
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour TE Connectivity EP7WS470RJ.

Newark

Datasheet5 pagesIl y a 14 ans

Master Electronics

Sager Electronics

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Pièces détachées

TE Connectivity / AMP1-1623793-1
Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-2176083-1
Fixed Resistor, Wire Wound, 5W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-2176045-2
Fixed Resistor, Wire Wound, 5W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT470R
Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT470R
Fixed Resistor, Metal Oxide Film, 1W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JA470R
Fixed Resistor, Carbon Film, 0.25W, 470ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
OhmiteTUM5J470E
Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1-1623793-1
Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623795-1
Fixed Resistor, Wire Wound, 10W, 470ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUW7J470E
TUW FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 470Ohm 7W
Fixed Resistor, Wire Wound, 5W, 500ohm, 50V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879350-1
Fixed Resistor, Metal Film, 1W, 470ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions de TE Connectivity EP7WS470RJ fournies par ses distributeurs.

Fixed Resistor, Wire Wound, 7W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP(SMALL) SERIES AXIAL FIXED RESISTOR 470OHMS +/-5% 7W +/-300PPM/DEGC
Res Wirewound 470 Ohm 5% 7W ±300ppm/C Conformal Coated AXL Bulk
RES, 470R, 7W, WIREWOUND, AXIAL LEAD; Resistance:470ohm; Product Range:EP Series; Power Rating:7W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Wirewound; Product Width:- RoHS Compliant: Yes
EP 7W (S) 470R 5% Resistance Value: 470 Ω Element Type: Wire Wound Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Through-Hole Resistor | 470 Ω Wire Wound Power Resistor | Part Number: EP7WS470RJ | Internal Number: 1-2176084-1 | TE Connectivity | NEOHM

Alias du fabricant

TE Connectivity possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. TE Connectivity peut également être connu sous les noms suivants :

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • 1-2176084-1