TE Connectivity THS75100RJ

Fixed Resistor, Wire Wound, 75W, 100ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 7.521
Production
Demande un échantillonFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour TE Connectivity THS75100RJ.

Newark

Datasheet6 pagesIl y a 12 ans

Electro Sonic

TE Connectivity

Historique des stocks

Tendance sur 3 mois:
-50.00%

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Pièces détachées

TE Connectivity1625971-2
Through Hole Resistor, HSA25 Series, 100 ohm, 25 W, 5%, 550 V
TE ConnectivityHSA10100RJ
Res Wirewound 100 Ohm 5% 16W Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSC150100RJ
Fixed Resistor, Wire Wound, 150W, 100ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite90J100E
Fixed Resistor, Wire Wound, 11W, 100ohm, 1080V, 5% +/-Tol, Through Hole Mount
Ohmite23J100E
Fixed Resistor, Wire Wound, 3W, 100ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite20J100E
Fixed Resistor, Wire Wound, 10W, 100ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 100Ohm 3W

Descriptions

Descriptions de TE Connectivity THS75100RJ fournies par ses distributeurs.

Fixed Resistor, Wire Wound, 75W, 100ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 100 Ohm 5% 75W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
ALUMINIUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR,100OHM +/-5% 40W
Wirewound Resistors - Chassis Mount THS75 100R 5%
Ths75 100R 5% |Cgs Te Connectivity THS75100RJ
RESISTOR, AL CLAD, 75W, 100R, 5%
100¦¸ ¡À5% ¡À30ppm/¡æ 49mm*47.5mm*26mm
1-1879363-1, TE CONNECTIVITY/AMP BRAND
RESISTOR, AL CLAD, 75W, 100R, 5%; Resistance: 100ohm; Product Range: THS Series; Power Rating: 75W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 1.4kV; Resistor Element Material: Wirewound; Temper
THS75 100R 5% Resistance Value: 100 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 100 Ω Wire Wound 5 % Power Resistor | Part Number: THS75100RJ | Internal Number: 1-1879363-1 | TE Connectivity | CGS

Alias du fabricant

TE Connectivity possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. TE Connectivity peut également être connu sous les noms suivants :

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • 1-1879363-1