TE Connectivity RR03J1R0TB

Fixed Resistor, Metal Film, 3W, 1ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.091
Production
Demande un échantillonFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour TE Connectivity RR03J1R0TB.

IHS

Datasheet4 pagesIl y a 1 an

Newark

Master Electronics

TE Connectivity

Electro Sonic

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Pièces détachées

TE Connectivity / AMP1-1879350-7
Fixed Resistor, Metal Film, 1W, 1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879354-4
Fixed Resistor, Metal Film, 3W, 1.1ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879352-4
Fixed Resistor, Metal Film, 2W, 1.1ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT1R00
Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT1R00
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1Ohm 2W
Stackpole ElectronicsCFM14JT1R00
Fixed Resistor, Carbon Film, 0.25W, 1ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879350-7
Fixed Resistor, Metal Film, 1W, 1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1.1ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1-1879350-6
Fixed Resistor, Metal Film, 1W, 0.91ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1.1ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
NFR25H FIXED RESISTOR - FUSIBLE Axial Through Hole Resistor ±5% ±200ppm/C 1Ohm 0.5W 1/2W

Descriptions

Descriptions de TE Connectivity RR03J1R0TB fournies par ses distributeurs.

Fixed Resistor, Metal Film, 3W, 1ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 1 Ohm 5% 3W ±300ppm/C Conformal Coated AXL Ammo
Metal Film Resistors - Through Hole RR03 5% 1R0 AMMO
RR03 5% 1R0 AMMO Resistance Value: 1 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 1 Ω Metal Film Power Resistor 5 % | Part Number: RR03J1R0TB | Internal Number: 1-1879354-3 | TE Connectivity | NEOHM

Alias du fabricant

TE Connectivity possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. TE Connectivity peut également être connu sous les noms suivants :

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • 1-1879354-3