TE Connectivity CFR100J180R

Fixed Resistor, Thin Film, 1W, 180ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
$ 0.054
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour TE Connectivity CFR100J180R.

Sager Electronics

Technical Drawing1 pageIl y a 7 ans

Master Electronics

TE Connectivity

Farnell

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Pièces détachées

Stackpole ElectronicsCFM14JA180R
Fixed Resistor, Carbon Film, 0.25W, 180ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT180R
Fixed Resistor, Carbon Film, 0.25W, 180ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622697-1
Through Hole Thin Film Resistor, Lr Series, 180 Ohm, 750 Mw, - 1%, 350 V, Axial Leaded
TE Connectivity / AMP6-1879352-7
Fixed Resistor, Metal Film, 2W, 180ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F180R
Through Hole Thin Film Resistor, LR Series, 180 ohm, 250 mW, - 1%, 200 V, Axial Leaded
Stackpole ElectronicsRNF12FTD162R
Fixed Resistor, Metal Film, 0.5W, 162ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB180R
Fixed Resistor, Carbon Film, 0.5W, 180ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18JBD180R
Fixed Resistor, Metal Film, 0.125W, 180ohm, 200V, 5% +/-Tol, Through Hole Mount
TE ConnectivityLR0204F180R
Through Hole Thin Film Resistor, LR Series, 180 ohm, 250 mW, - 1%, 200 V, Axial Leaded
TE Connectivity / AMP1622697-1
Through Hole Thin Film Resistor, Lr Series, 180 Ohm, 750 Mw, - 1%, 350 V, Axial Leaded
Fixed Resistor, Metal Film, 0.4W, 180ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions de TE Connectivity CFR100J180R fournies par ses distributeurs.

Fixed Resistor, Thin Film, 1W, 180ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
Res Carbon Film 180 Ohm 5% 1W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Carbon Film Resistors - Through Hole CFR100 5% 180R
Through Hole Carbon Film Resistor, Cfr Series, 180 Ohm, 1 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity CFR100J180R
180 Ω, Thin Film / Carbon Film, General Purpose Resistor Resistor, 5 %, 12 x 5 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, Neohm CFR
Special Order: CFR100 5% 180R Resistance Value: 180 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 180 Ω Carbon Film General Purpose Resistor | Part Number: CFR100J180R | Internal Number: 1-1623925-3 | TE Connectivity | NEOHM

Alias du fabricant

TE Connectivity possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. TE Connectivity peut également être connu sous les noms suivants :

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • 1-1623925-3