Eaton D38999/26FB2PA

MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
$ 39.21
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Eaton D38999/26FB2PA.

IHS

Datasheet152 pagesIl y a 6 ans
Datasheet152 pagesIl y a 8 ans

element14 APAC

Farnell

Historique des stocks

Tendance sur 3 mois:
-87.22%

Chaîne d'approvisionnement

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Pièces détachées

Amphenol AerospaceMS3456W10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456L12S-3S
Conn MIL-DTL-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port , WITH contacts
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Circular Connector, CA-COM, Right Angle Plug, 2 Contacts, Crimp Socket, Threaded, 10SL-4
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive

Descriptions

Descriptions de Eaton D38999/26FB2PA fournies par ses distributeurs.

MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Nickel Military MIL-DTL-38999Series III Non-RoHS Compliant A Circular Connector 200C 13A 50.0muin 1.27mum
Connector, plug, Nickelplating, withmalecontacts, Sz-11
Aluminium plug, Nickel plating, with male contacts
Souriau SCT
Male Pins,Plug,Threaded 2pin Aluminum 13A , 31mm
CIRCULAR CONN, PLUG, 11-2, CABLE
CONN PLUG MALE 2POS GOLD CRIMP
CIRCULAR CONN, PLUG, 11-2, CABLE; Military Specification:MIL-DTL-38999 Series III; Product Range:DS38999/26 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:2Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: Yes
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias du fabricant

Eaton possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Eaton peut également être connu sous les noms suivants :

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • D3899926FB2PA