Technical
Max Operating Temperature85 °C
Max Power Dissipation600 mW
Max Reset Threshold Voltage2.55 V
Max Supply Current3.3 µA
Max Supply Voltage10 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.45 V
Min Supply Voltage950 mV
Number of Channels1
Number of Circuits1
Number of Monitored Inputs1
Number of Voltages Monitored1
Operating Supply Voltage3.5 V
Overvoltage Threshold2.55 V
ResetActive Low
Reset Timeout32.5 ms
Temperature GradeIndustrial
Threshold Voltage2.5 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold2.45 V
Watchdog TimerNo