Schneider Electric LC1D12BL

IEC Magnetic Contactor, 1NC/1NO, 24V DC, 3 P, Non-Reversing, Screw Clamp
$ 170.2
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Schneider Electric LC1D12BL.

element14

Datasheet252 pagesIl y a 21 ans
Datasheet1 pageIl y a 24 ans

Farnell

element14 APAC

Amar Radio Corporation

Burklin Elektronik

Historique des stocks

Tendance sur 3 mois:
-1.31%

Chaîne d'approvisionnement

Country of OriginIndonesia
Introduction Date2016-05-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions de Schneider Electric LC1D12BL fournies par ses distributeurs.

IEC Magnetic Contactor, 1NC/1NO, 24V DC, 3 P, Non-Reversing, Screw Clamp
Schneider Electric TeSys D IEC Contactor; Non-Reversing; 12A AC3; 24VDC Coil Voltage; 3-Pole; 3 NO; Screw Connection; Low Consumption Coil
Contactor; Coil Voltage VDC Nom:24V; No. of Poles:3; Contact Voltage AC Max:600V; Contact Current AC Max:25A; Relay Mounting:DIN Rail; Height:77mm; Width:45mm; Depth:95mm; Features:Low Consumption; Relay Terminals:Screw Clamp ;RoHS Compliant: Yes
SINAMICS G120X Rated power: 18.5 kW At 110% 60s. 100% 240 s Radio interference suppression filter for category C2 380-480 V 3 AC +10/-20% 47-63 Hz Ambient temperature -20 to +45 °C Size: FSD Degree of protection IP20 / UL open type Paint finish 3C3 With Basic Operator Panel Without IO expansion Fieldbus integrated: PROFINET PN. Ethernet IP
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 10 / Switching Power - AC kW = 5.5 / Switching Current - AC A = 12 / Switching Voltage - AC V = 440 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = LC1D
CONTACTOR, 5.5KW, 24VDC; Series:LC; Voltage, Coil DC Nom:24V; No. of Poles:3; Contact Configuration:DPCO; Voltage, Contact DC Max:24V; Max Contact Current DC:12A; Mounting Type:DIN Rail; IP Rating:2X; External Length / Height:77mm; Width, External:45mm; External Depth:95mm; Approval Bodies:UL, CSA; Breaking Capacity Current AC:250A; Coil Operating Lower Percent Limit:70%; Coil Operating Upper Percent Limit:125%; Contact Material:Silver Nickel; DC Coil Power:5.4W; Main Contact Current AC1 Max:25A; Main Contact Current AC3 Max:12A; Standard:EN60947 - 1; Temp, Op. Max:60°C; Voltage, Insulation:690V
Square D (Schneider Electric) LC1D12BL TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line Low Consumption, Series: LC1D, 24/690 VAC, 300 VDC Coil, 12/25 A Maximum Load Current, 2.4 W Coil, 3 Pole, 50/60 Hz Frequency, 0.36/1.56 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 25/60 A at 600 VAC, 10/60 A at 600 VAC Contact, Screw Clamp Connection, 45/77/95 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Surfac. Additional Description: SQD -LC1D12BL CONTACTOR 600VAC 12AMP IEC +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 12A, 7.5HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, low consumption 24 VDC coil.

Alias du fabricant

Schneider Electric possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Schneider Electric peut également être connu sous les noms suivants :

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • LC1-D12BL