Pasternack PE3M0413-48

Cable Assembly, 1 Conductor(s), Communication Cable
$ 298.35
Page du fabricant

Prix et stock

DistributorSKUMinPkg
PasternackPE3M0413-48111
1d

Chaîne d'approvisionnement

Introduction Date2024-11-19

Descriptions

Descriptions de Pasternack PE3M0413-48 fournies par ses distributeurs.

Cable Assembly, 1 Conductor(s), Communication Cable
SMPM SIZE 12 CONTACT SOCKET TO S
Key Specifications, Connector 1 Series: Mini SMP, Connector 1 Size: 12, Connector 1 Gender: Socket, Connector 1 Specification: MIL-DTL-38999, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: Mini SMP, Connector 2 Size: 12, Connector 2 Gender: Socket, Connector 2 Specification: MIL-DTL-38999, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Beryllium Copper, Connector 1 Body Plating: Gold, RF Cable Part Number: PE-SR047FL, RF Cable Type: Coax, RF Cable Specification: PE-SR047FL datasheet, RF Cable Impedance : 50 Ohm. SMPM Size 12 Contact Socket to SMPM Size 12 Contact Socket Cable 48 Inch Length Using PE-SR047FL Coax with HeatShrink, LF Solder. The PE3M0413-48 from Pasternack is a D38999 contact cable assembly that is built with a size 12 mini SMP socket contact connection on one end and a mini SMP socket connector on the other. Pasternack MIL-DTL-38999 (also known as D38999 or 38999) coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense/military, production environments, general use, etc. This mini SMP to mini SMP cable assembly is a part of one of the largest selections of same-day ship coaxial cables for RF, microwave, and millimeter wave interconnect solutions. This high frequency D38999 cable assembly operates at a maximum frequency of 20 GHz. This radio frequency cable assembly can withstand temperatures ranging from -55 to 100 degrees C. Our mini SMP socket to mini SMP socket cable has a maximum VSWR of 1.4:1. This RF cable assembly with a 0.5-inch diameter has copper clad steel as the cable’s inner conducting material and PTFE dielectric type. The PE3M0413-48 in-series RF cable has dB of minimum RF shielding. Mini SMP socket to mini SMP socket cable assembly is built with PE-SR047FL, which is a formable coax type. The Pasternack PE3M0413-48 formable cable assembly has a 50 Ohm impedance and is single shielded. Additional dimensions, specifications, and CAD drawings for this mini SMP to mini SMP RF cable are available on our downloadable PDF datasheet. Mini SMP socket to mini SMP socket cable assembly is just one of more than one million in-stock RF products available. Pasternack is where to buy high quality custom RF cable assembly products for rugged and MIL-STD designed military/defense, aerospace, outdoor and harsh environment, microwave and millimeter wave radio transmitter receiver, component inter-connection and more for RF test & measurement labs, telecom, phase stable, phase and delay matching, and other radio frequency applications can be manufactured. Variations of mini SMP cable assemblies can also be built and will ship on the same day as well, search this website or contact us for assistance. For further information on similar products, our expert technical support and trained sales team can get you the ideal mini SMP to mini SMP RF cable assembly as per your requirements.

Alias du fabricant

Pasternack possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Pasternack peut également être connu sous les noms suivants :

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER