Pasternack PE3M0336-48

Cable Assembly, 1 Conductor(s), Communication Cable
$ 286.49
Page du fabricant

Prix et stock

DistributorSKUMinPkg
PasternackPE3M0336-48211
1d

Chaîne d'approvisionnement

Introduction Date2024-11-26

Descriptions

Descriptions de Pasternack PE3M0336-48 fournies par ses distributeurs.

Cable Assembly, 1 Conductor(s), Communication Cable
BMA Size 8 D38999 Contact Socket
Key Specifications, Connector 1 Series: BMA, Connector 1 Size: 8, Connector 1 Gender: Socket, Connector 1 Specification: MIL-DTL-38999, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SMA, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Stainless Steel, Connector 1 Body Plating: Passivated, RF Cable Part Number: PE-P141, RF Cable Type: Coax, RF Cable Specification: PE-P141 datasheet, RF Cable Impedance : 50 Ohm. BMA Size 8 D38999 Contact Socket to SMA Female Cable 48 Inch Length Using PE-P141 Coax with HeatShrink, LF Solder. The PE3M0336-48 from Pasternack is a D38999 contact cable assembly that is built with a size 8 BMA socket contact connection on one end and a SMA female connector on the other. Pasternack MIL-DTL-38999 (also known as D38999 or 38999) coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense/military, production environments, general use, etc. This BMA to SMA cable assembly is a part of one of the largest selections of same-day ship coaxial cables for RF, microwave, and millimeter wave interconnect solutions. This high frequency D38999 cable assembly operates at a maximum frequency of 18 GHz. The PE3M0336-48 RF cable has a FEP jacket of 0.163-inch diameter. This radio frequency cable assembly can withstand temperatures ranging from -65 to 165 degrees C. Our BMA socket to SMA female cable has a maximum VSWR of 1.4:1. This RF cable assembly with a 0.5-inch diameter has copper clad steel as the cable’s inner conducting material and PTFE dielectric type. BMA socket to SMA female cable assembly is built with PE-P141, which is a flexible coax type. The Pasternack PE3M0336-48 flexible cable assembly has a 50 Ohm impedance and is double-shielded. Additional dimensions, specifications, and CAD drawings for this BMA to SMA RF cable are available on our downloadable PDF datasheet. BMA socket to SMA female cable assembly is just one of more than one million in-stock RF products available. Pasternack is where to buy high quality custom RF cable assembly products for rugged and MIL-STD designed military/defense, aerospace, outdoor and harsh environment, microwave and millimeter wave radio transmitter receiver, component inter-connection and more for RF test & measurement labs, telecom, phase stable, phase and delay matching, and other radio frequency applications can be manufactured. Variations of BMA and SMA cable assemblies can also be built and will ship on the same day as well, search this website or contact us for assistance. For further information on similar products, our expert technical support and trained sales team can get you the ideal BMA to SMA RF cable assembly as per your requirements.

Alias du fabricant

Pasternack possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Pasternack peut également être connu sous les noms suivants :

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER