Descriptions de Panduit G3X3BL6-A fournies par ses distributeurs.
Wire Ducting & Raceways TYPE G 3X3 BLK EA Sold per foot
Wiring Ducts Slotted Rectangular with Cover Adhesive Polyvinyl Chloride Black
Base Wiring Duct, Type G, Wide Slot, Black, 3" x 3" x 1' (6-Pack), Adhesive
Duct Wiring; PVC; Wide Slot; Flush; Adhesive; 3 in. x 3 in. x 6 ft.; Black
TYPE F SLOTTED DUCT, 3" X 3" X 6, ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit G3X3BL6-A
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Black
Cable Wiring Ducts or Accessories TYPE G 3X3 BLK EA
Panduit Sales Corp W Slot Adh DuctPvc3X3X6ftBl6Ft
WIRE DUCT SLOTTED ADH SCRW BK 6'
Panduct G3X3BL6-A Base Wiring Duct
Slotted Duct, PVC,3X3X6',ADH,BLK
Slotted Duct, Polyvinyl Chloride, 3 Inches x 3 Inches x 6 Feet, Adhesive, Black, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.