Descriptions de Panasonic ERJ3EKF1131V fournies par ses distributeurs.
Res Thick Film 0603 1.13K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
RES SMD 1.13K OHM 1% 1/10W 0603 / 1.13 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Thick Film Chip Res, 0603, 1%, Precision; 1.13Kohm, 7 Inch Reel
ERJ Series 0603 1.13 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 1.13 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.13kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 1130 ½, 1 %, 0.1 W
Panasonic SCT
Panasonic ERJ3EKF1131V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 1.13 kOhm
RESISTOR, 0603, 1K13 1%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:1.13kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD