Descriptions de Panasonic ERJ-6ENF2321V fournies par ses distributeurs.
Res Thick Film 0805 2.32K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 0805 (2012), 2.32 kΩ, 0.125 W, ±1 %, ERJ6ENF2321V
Resistor;Thick Film;Res 2.32 Kilohms;Pwr-Rtg 0.125 W;Tol 1%;SMT;0805;Cut Tape
ERJ Series 0805 2.32 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 2.32kOhm 卤100ppm/C
Precision Thick Film Chip Resistor, 2320 ½, 1 %, 0.125 W
Panasonic SCT
Panasonic ERJ6ENF2321V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 2.32 kOhm
RES, 2K32, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 2.32kohm; Product Range: ERJ6E Series; Voltage Rating: 150V; Resistor ; Available until stocks are exhausted Alternative available
Res, Thick Film, 2K32, 1%, 0.125W, 0805, Reel; Resistance:2.32Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF2321V.