onsemi NB3H63143G00MNR2G

Programmable PLL Clock Generator Single 0.008MHz to 200MHz 16-Pin QFN T/R
$ 2.07
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour onsemi NB3H63143G00MNR2G.

IHS

Datasheet25 pagesIl y a 10 ans

SHENGYU ELECTRONICS

Future Electronics

Historique des stocks

Tendance sur 3 mois:
+0.00%

Chaîne d'approvisionnement

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-07-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Pièces détachées

Silicon LabSI5351B-B-GM
Programmable PLL Clock Generator Single 0.0025MHz to 200MHz 20-Pin QFN Bulk
QUAD Obsolete NO LEAD Surface Mount Clock Generator IC 2009 -40C~85C 0.4mm 25mA
Programmable PLL Clock Generator Single 8-Pin QFN
QUAD Obsolete NO LEAD Surface Mount Clock Generator IC 2009 0C~70C 0.4mm 25mA
Frequency Synthesizer, 200 MHz, 4 Outputs, 3.135 V to 3.465 V, 24 Pins, QFN-EP
MicrochipPL602041UMG
Frequency Synthesizer, 200 MHz, 4 Outputs, 3.135 V to 3.465 V, 24 Pins, QFN-EP

Descriptions

Descriptions de onsemi NB3H63143G00MNR2G fournies par ses distributeurs.

Programmable PLL Clock Generator Single 0.008MHz to 200MHz 16-Pin QFN T/R
Clock Generator 3MHz to 200MHz-IN 200MHz-OUT 16-Pin QFN EP T/R
NB3H63143G Series 3.3 V 200 MHz Surface Mount Clock Generator - QFN-16
Processor Specific Clock Generator, 200MHz, CMOS, QCC16
LVCMOS LVTTL Crystal 16-VFQFN Exposed Pad ACTIVE (Last Updated: 2days ago) CLOCK GENERATOR PROCESSOR SPECIFIC clock generator ic 2.5V 200MHz 3mm -40C~85C
3.3 V / 2.5 V One Time Programmable OmniClock Generator with Single-Ended (LVCMOS/LVTTL) and Differential (LVPECL/LVDS/HCSL/CML) Outputs with Individual Output Enable and Individual VDDO
Prog Clk Generator, -40 To 85Deg C; Clock Ic Type:Programmable Clock Generator; Frequency:200Mhz; No. Of Outputs:3Outputs; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Clock Ic Case Style:Qfn; No. Of Pins:16Pins Rohs Compliant: Yes |Onsemi NB3H63143G00MNR2G

Alias du fabricant

onsemi possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. onsemi peut également être connu sous les noms suivants :

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd