NKK Switches M2028SS1W03

Switch Toggle (ON) OFF (ON) DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
$ 8.02
Obsolete
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour NKK Switches M2028SS1W03.

RS (Formerly Allied Electronics)

Datasheet12 pagesIl y a 14 ans
Datasheet28 pagesIl y a 9 ans

element14 APAC

Mouser

Historique des stocks

Tendance sur 3 mois:
-0.05%

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Pièces détachées

Switch Toggle ON OFF ON DPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Bracket
NKK SwitchesM2023SS1W03
Switch Toggle ON OFF ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON None ON DPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount
NKK SwitchesM2T28SA5W03
Switch Toggle (ON) OFF (ON) DPDT Bat Lever PC Pins 6A 250VAC 30VDC PC Mount
TOGGLE SWITCH, DPDT, ON-ON, 3A, 120VAC/28VDC, TH, RA, PC PIN, IP67, 200A SERIES
NKK SwitchesM2023SS1W30
SWITCH, TOGGLE, DPDT, ON-OFF-ON,.413" BAT ACTUATOR, NO CAP,6A,125VAC,.150 R/A PC

Descriptions

Descriptions de NKK Switches M2028SS1W03 fournies par ses distributeurs.

Switch Toggle (ON) OFF (ON) DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Toggle Switch, DPDT, (on)-off-(on), Latched, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
TOGGLE SWITCH, DPDT, VERT, MON-OFF-MON; Switch Operation:(On)-Off-(On); Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:6A; Switch Mounting:Panel; Contact Voltage AC Nom:125
Switch, Toggle, Dpdt, 6A, 125Vac; Rango De Producto:Serie M; Contacto, Configuración:Dpdt; Interruptor, Operación:(Encendido)-Apagado-(Encendido); Montaje Del Interruptor:Panel; Contacto, Intensidad Max:6A |Nkk Switches M2028SS1W03
TOGGLE SWITCH, DPDT, VERT, ON-OFF-ON; Series:M; Switch Function Type:DPDT; Contact Configuration:DPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V dc; Max Contact Current AC:6A; Max Contact Current DC:3A; Terminal Type:Straight PCB; Thickness, Tab Blade:0.8mm; Approval Bodies:CSA; Approval Category:UL Recognised; Bush Thread Length:8.9mm; Contact Current @ Contact Voltage AC Max:3A; Contact Current @ Contact Voltage AC Min:6A; Contact Current @ Contact Voltage DC Max:3A; Contact Material:Phosphor Bronze; Contact Plating:Silver; Dielectric Strength, VDC:1000V ac; External Depth:9.4mm; External Length / Height:13mm; Flammability Rating:UL94V-0; Lead Spacing:4.7mm; Lever Length:10.5mm; Mounting Type:Vertical; No. of Electrical Operations:25000; No. of Mechanical Operations:100000; No. of Poles:2; Panel Cut-out Diameter:6.5mm; Pin Length:6.35mm; Resistance, Contact Max:10mohm; Resistance, Insulation:1000Mohm; Switch Action:(On) - Off - (On); Temp, Op. Max:85°C; Temp, Op. Min:-30°C

Alias du fabricant

NKK Switches possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. NKK Switches peut également être connu sous les noms suivants :

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP