Descriptions de Mean Well RSD-300B-24 fournies par ses distributeurs.
271.2 Watt 24V 11300mA Railway Single Output DC-DC Converter Fast 30A 32V Fuse
14.4-33.6VDC O/P +24V11.3A, DC/DC Converter EN50155 Railway Standard Low Profile, 300 Watts
DC-DC Regulated Power Supply Module, 1 Output, 271.2W, Hybrid
Isolated DC/DC Converters - Chassis Mount 271.2W 24Vout 11.3A 16.8-31.2Vin DC-DC
RSD-300B-24 MEAN WELL DC-DC 16.8~31.2V Input, 24V/11.3A output + More!
DC-DC CONVERTER,24V,11.3A,16.8-31.2V IN, ENCLOSED, PANEL MOUNT, RSD SERIES
PLC, L-Series Power Supply; 24 VDC; Output 5VDC, 5A (Non-insulated)
Module DC-DC 24VIN 1-OUT 24V 11.3A 271.2W 5-Pin
DC/DC 271.2W 24Vin - 24Vout Railway Converter, Enclosed
Converter DC/DC; 271.2W; 24V; 11.3A; 16.8-31.2VDC
DCDC, RSD 300, 16.8 ¡ú 31.2 V , 24V , 271.2W
Isolated Chassis Mount DC/DC Converter, Railway, 2:1, 271.2 W, 1 Output, Fixed, 24 V, 11.3 A, Regulated, Enclosed
Dc-Dc Converter, 24V, 11.3A; No. Of Outputs:1 Output; Output Power Max:271W; Output Voltage - Output 1:24V; Output Current - Output 1:11.3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well RSD-300B-24
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 11.3 / Output Type = Fixed / Switching Frequency kHz = 130 / Rated Power W = 271.2 / Input Voltage Min. V = 16.8 / Input Voltage Max. V = 31.2 / Insulation Voltage kV = 4 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Protection Type = Over Temperature Protection / Protection Type = Reverse Polarity Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 90 / MTBF h = 130700 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 55 / Length mm = 216 / Width mm = 97 / Height mm = 40 / Weight kg = 1.16 / Warranty = 3 Years / Series = RSD-300