Mean Well DRA-60-24

DIN Rail Switching Power Supply 24 Volts 2.5 Amps 60 Watts
$ 23
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Mean Well DRA-60-24.

IHS

Datasheet5 pagesIl y a 3 ans

JRH Electronics

Sager Power Systems

Electro Sonic

Component Distributors Inc.

Historique des stocks

Tendance sur 3 mois:
-31.16%

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Pièces détachées

TDK-LambdaZPSA60-24
Switching Power Supplies 60W 24V 2.5A AC-DC, 115-230VAC
TDK-LambdaZPSA60-28
Switching Power Supplies 60W 28V 2.14A AC-DC, 115-230VAC
TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
Mean WellMDR-60-24
POWER SUPPLY, 24VDC, 2.5A, 1PH, 60W SWITCHER, DIN MOUNT, ENCLOSED 90mmHx40mmWx100mmD
Mean WellLPV-60-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 2500 mA 60 Watts
Mean WellGSM60A24-P1J
24V 2500mA 60W Class 1 AC-DC Single Output Medical Power Supply with 2.1mm Plug

Descriptions

Descriptions de Mean Well DRA-60-24 fournies par ses distributeurs.

DIN Rail Switching Power Supply 24 Volts 2.5 Amps 60 Watts
DIN Rail Power Supplies 60W 24V 2.5A V and Current Adj.
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
Power Supply, Ac-Dc, 24V, 2.5A Rohs Compliant: Yes |Mean Well DRA-60-24
DRA-60-24 MEAN WELL AC-DC 24 Volt 2.5 Amp 60 Watt Power Supply +More!
POWER SUPPLY, AC-DC, DIN RAIL, 60W, 24V@2.5A, 90-264V IN, ADJUSTABLE OUT
Mean Well DRA-60-24 PSU 24V DC 2.5A 60W 1 output DIN rail mounted
24Vdc 2.5A, 24V Din Rail Power Supply Operates: CV or CC Dimmable
60W 24V Single Output Switching Power Supply
Power Supply; DIN; 60W; 24V; 2.5A; 90-264VAC; 127-370VDC
Power supply, 24 to 30 VDC, 2.5 A, 60 W, DRA-60-24
AC/DC Power Supply Single-OUT 24V 2.5A 60W 9-Pin
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 90 VAC to 264 VAC, 1 Output, 60 W, 24 VDC, 2.5 A
Input solid-state relay terminal block, input: 125 V DC, output: 3 - 48 V DC/100 mA, with isolating plug in output, terminal block width: 6.2 mm
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 2.5 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 60 / Input Voltage Min. VAC = 90 / Input Voltage Max. VAC = 264 / Ripple & Noise (V) mV = 150 / Termination Type = Screw Terminal / Series = DRA / Efficiency % = 87 / MTBF h = 436400 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 100 / Height mm = 90 / Width mm = 40

Alias du fabricant

Mean Well possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Mean Well peut également être connu sous les noms suivants :

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV