Analog Devices DS4026S+JCN

Maxim Integrated Products DS4026S+JCN Crystal Oscillator, Tcxo, Temp-com
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Analog Devices DS4026S+JCN.

Farnell

Datasheet12 pagesIl y a 19 ans

SHENGYU ELECTRONICS

Descriptions

Descriptions de Analog Devices DS4026S+JCN fournies par ses distributeurs.

MAXIM INTEGRATED PRODUCTS DS4026S+JCN CRYSTAL OSCILLATOR, TCXO, TEMP-COM
CMOS; Mounting Feature: SURFACE MOUNT; No. of Terminals: 16; Frequency Stability: 1 %; Frequency Adjustment (Mechanical): NO; Aging: 1 PPM/FIRST YEAR;
Oscillator; Frequency:51840kHz; Frequency Tolerance:± 2ppm; Load Capacitance:400pF; Crystal Terminals:Surface Mount (SMD, SMT); Crystal Type:Standard; Leaded Process Compatible:Yes; Oscillator Type:TCXO; Package/Case:16-SO ;RoHS Compliant: Yes
CRYSTAL OSCILLATOR, TCXO, TEMP-COM; Clock External Input:No; Frequency:20MHz; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Accuracy:± 4.6ppm; Frequency Accuracy + @:4.6ppm; Frequency Accuracy - @:4.6ppm; Load Capacitance:400pF; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Frequency:20MHz; Package / Case:SOIC; Series:DS4026; Supply Current Max:2.5mA; Supply Voltage:3.3V; Temperature Stabilty:± 1ppm; Termination Type:SMD

Alias du fabricant

Analog Devices possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Analog Devices peut également être connu sous les noms suivants :

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated