Keyence IB-1500

Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled"...

Prix et stock

Descriptions

Descriptions de Keyence IB-1500 fournies par ses distributeurs.

Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model IB-1500 Type Panel mount Main unit/Expansion unit Main unit Head compatibility Yes Display Display resolution 0.01 %, 0.1 %, 1 % (switchable) Display range –99.999 to 99.999, –99.99 to 99.99–99.9 to 99.9, –99 to 99 (switchable) Digital display method Dual7-segmentdisplayUpper level: 2-color (green/red) 5 digitsLower level: 5 green digits Operating indicators Judgment indicator: 2-color (green/red) LED (HI, GO, LO)Bank indicator: Green LED x 4Laser emission warning indicator: Green LEDOthers: Green LED x 8, red LED x 3 Analog output voltage ±5 V, 1 to 5 V, 0 to 5 V Output impedance 100 Ω *1 Analog current output 4 to 20 mA Maximum load resistance 350 Ω *1 Control Input Bank switch input, zero shift input Non-voltage input *2 Control input Zero shift input Laser emission stop input Timing input Reset input Adjust input Control output Judgment output (check output) Open collector (NPN/PNP switchable, N.O./N.C. switchable) *3 Power supply Power consumption 2550 mW or less (at 30 V, 85 mA max.) *4 *5 (including analog current output) Power voltage 10 to 30 VDC, including ripple (P-P) 10% Class 2 or LPS *4 Environmental resistance Pollution degree 2 Ambient temperature -10 to +50 °C (No freezing) Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, compound amplitude 1.5 mm, 2 hours each for X, Y, Z axes Material Main unit case/Front panel: polycarbonate, keytop: polyacetal, cable: PVC Weight Approx. 170 g (including accessories) *1 ±5 V, 1 to 5 V, 0 to 5 V, or 4 - 20 mA should be selected.*2 The four external input wires are assigned with desired inputs.Rated no-voltage input: ON voltage 2 V or less, OFF current 0.05 mA or lessRated voltage input: Max. input rating 30 V or less, ON voltage 7.5 V or more, OFF current 0.05 mA or less*3 Rated NPN open collector output: Max. 100 mA/ch (20 mA/ch when expansion units are connected), 30 V or less, residual voltage 1 V or lessRated PNP open collector output: Max. 50 mA/ch (20 mA/ch when expansion units are connected), power voltage or less, residual voltage 2 V or less*4 Use with the over current protection device which is rated 30 V or more and not more than 1 A.*5 Does not include the power consumption of the load.The power consumption with expansion units installed is the total of each amplifier unit’s power consumption.Example: When using one main unit (IB-1000) with two expansion units (IB-1050) (2400 mW X 1) + (2400 mW X 2) = 7200 mW scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Alias du fabricant

Keyence possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Keyence peut également être connu sous les noms suivants :

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • IB1500