Honeywell XPX30DT

Pressure Sensor 0V to 0.253V 0psi to 30psi Differential 4-Pin
$ 11.36
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Honeywell XPX30DT.

IHS

Datasheet1 pageIl y a 16 ans

JRH Electronics

Arrow Electronics

Historique des stocks

Tendance sur 3 mois:
+12.78%

Pièces détachées

HoneywellXPC30DTH
Piezoresistive Sensor, Differential, 85-95mV, Irregular, Panel Mount, Through Hole Mount
NXP SemiconductorsMPX2200GP
MPX2200 Series 200 kPa 40 mV Silicon Piezoresistive Pressure Sensor - SIP-4
NXP SemiconductorsMPX2200A
Pressure Sensor 29.01 PSI (200 kPa) Absolute0 mV ~ 40 mV (10V) 4-SIP Module
Honeywell26PCDFG6G
Piezoresistive Sensor, Gage, Rectangular, Through Hole Mount
Honeywell26PCDFG2G
Wheatstone Bridge ¡À206.84KPa 2.5V 16V ¡À60.41369MPa ¡À0.2% DIP-4 12.7mm*59mm*13.1mm
NXP SemiconductorsMPX2202A
Pressure Sensor 0V to 0.04V 20kPa to 200kPa Absolute Automotive 4-Pin Case 344-15 T/R

Descriptions

Descriptions de Honeywell XPX30DT fournies par ses distributeurs.

Pressure Sensor 0V to 0.253V 0psi to 30psi Differential 4-Pin
Sensors, Pressure Transducers, Piezoresistive Silicon
PRESSURE SENSOR,PIEZORESISTIVE
The XPXL/XPX and XPCL/XPC Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications.

Alias du fabricant

Honeywell possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Honeywell peut également être connu sous les noms suivants :

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO