Honeywell PX2AF1XX150PAAAX

Px2 Heavy Duty Pressure Transducer/Honeywell Rohs Compliant: Yes |Honeywell PX2AF1XX150PAAAX
$ 242.76
Obsolete
Demande un échantillonFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Honeywell PX2AF1XX150PAAAX.

JRH Electronics

Datasheet10 pagesIl y a 8 ans

Sager Electronics

Honeywell

Agility

Farnell

Historique des stocks

Tendance sur 3 mois:
-28.25%

Chaîne d'approvisionnement

Country of OriginMainland China
Introduction Date2017-06-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-12-31

Pièces détachées

HoneywellMLH150PSB01A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 150psi Sealed Gage Medical 3-Pin
HoneywellMLH150PGB06A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 150psi Gage Medical 3-Pin
INDUSTRIAL PRESSURE SENOR, 150 PSI, 1/8-27NPT, SEALED, 4-20MA, PX2 SERIES

Descriptions

Descriptions de Honeywell PX2AF1XX150PAAAX fournies par ses distributeurs.

Px2 Heavy Duty Pressure Transducer/Honeywell Rohs Compliant: Yes |Honeywell PX2AF1XX150PAAAX
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 150psi Absolute 3-Pin
INDUSTRIAL PRESSURE SENOR, 150 PSI, ABSOLUTE, RATIOMETRIC, PX2 SERIES
Piezoresistive Sensor, Absolute, 0Psi Min, 150Psi Max, 0.25%, 0.5-4.5V, Cylindrical
PRESSURE TRANSDUCER, 150PSI, 1/4 FLARE S; PRESSURE TRANSDUCER, 150PSI, 1/4 FLARE SCHRADER; Operating Pressure Max:150psi; Sensor Output:Voltage; Pressure Measurement Type:Absolute; Voltage Rating:5V; Port Style:7/16" - 20 UNF; Supply Current:4mA; Product Range:PX2 Series
PX2 Series Heavy Duty Pressure Transducer, absolute, 0 psi to 150 psi, 4.75 V to 5.25 V input, ratiometric: 5.0 Vdc 10 %Vs to 90 %Vs output, 7/16-20 UNF 1/4 in 45° Flare Female Schrader (SAE J512), Metri-Pack 150, Standard (UL 94 HB) Honeywell’s PX2 Series Heavy Duty Pressure Transducers are a portfolio of configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC. These transducers measure absolute, sealed gage, or vented gage pressure. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure, sealed gage versions have an internal pressure reference of one atmosphere at sea level, and vented gage versions measure pressure with respect to ambient pressure. They are RoHS compliant and are designed and manufactured according to ISO 9001 standards. Value to Customers Media compatibility: Common HFC (hydrofluorocarbon) refrigerants such as R410A and R134A, next generation low global warming potential (GWP) refrigerants such as R448A (Solstice® N40), R32 and R1234ZE, engine oil, petroleum-based hydraulic fluids, DOT 3 brake fluid, and dry air. For ammonia and other corrosive media, see Honeywell’s SPT Series. Enhanced durability: The PX2 Series can operate in the rigorous environments commonly found in HVAC/R and air compressor applications. The sensor can survive at least 10 million pressure cycles and has an ingress protection rating up to IP69K.

Alias du fabricant

Honeywell possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Honeywell peut également être connu sous les noms suivants :

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO