Honeywell NSCSHHN015PDUNV

Pressure Sensor Board Mount 15 PSI Differential Analog
$ 48.843
Production
Demande un échantillonFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Honeywell NSCSHHN015PDUNV.

Farnell

Datasheet31 pagesIl y a 11 ans

RS (Formerly Allied Electronics)

IHS

Honeywell

element14 APAC

Historique des stocks

Tendance sur 3 mois:
-11.54%

Chaîne d'approvisionnement

Country of OriginMainland China
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Pièces détachées

Board Mount Pressure Sensor -15psi to 15psi Differential 4-Pin SIP Module
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount
Pressure Sensor 0.5V to 4.5V 0psi to 15psi Absolute Medical 4-Pin SIP Module
NXP SemiconductorsMPX2100DP
Pressure Sensor, 10V, 0/100Kpa, Sensor 4, Dual Port Rohs Compliant: Yes
NXP SemiconductorsMPX2100D
Pressure Sensor 14.5 PSI (100 kPa) Differential0 mV ~ 40 mV (10V) 4-SIP Module
NXP SemiconductorsMPX2102ASX
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344F-01 Tray

Descriptions

Descriptions de Honeywell NSCSHHN015PDUNV fournies par ses distributeurs.

PRESSURE SENSOR BOARD MOUNT 15 PSI DIFFERENTIAL ANALOG
Pressure Sensor -15psi to 15psi Differential 4-Pin SIP
Board Mount Pressure Sensors Sip,Dual Radial Barb 15Psi Differ,1.8-12V
HONEYWELL NSCSHHN015PDUNV Pressure Sensor, Trustability, Analogue, 15 psi, Differential, 5 VDC, Dual Radial Barbed, 1.5 mA
SENSOR 15PSID 0.16" .155V 4SIP / Pressure Sensor ±15PSI (±103.42kPa) Differential Male - 0.16" (3.94mm) Tube, Dual 0 mV ~ 155 mV (5V) 4-SIP, Dual Ports, Same Side
SENSOR, PRESSURE, 0-15PSI, SIP, RADIAL; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Input Type:Radial, dual on same side; Pressure Max:15psi; Supply Voltage V DC:12V; Termination Type:SIP ;RoHS Compliant: Yes
The TruStability® NSC Series-Uncompensated/Unamplified is a piezoresistive silicon pressure sensor offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. The NSC Series is both unamplified and uncompensated. It offers infinite resolution on the pressure signal. Frequency response is limited only by the end user’s system. The sensor will operate as specified from -40 °C to 85 °C [-40 °F to 185 °F]. These products are ideal for those customers who want to do their own compensation, calibration, and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging a custom algorithm required for the application. The NSC Series allows customers the flexibility of self-calibration while still benefiting from the industry-leading stability, accuracy, and repeatability that the Honeywell TruStability® Pressure Sensors provide. Additionally, the NSC Series offers numerous package styles and mounting options, making it easier for the device manufacturer to integrate the product into their application. These sensors measure absolute, differential, and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NSC Series sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases and for non-corrosive, non-ionic liquids. All products are designed and manufactured according to ISO 9001.

Alias du fabricant

Honeywell possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Honeywell peut également être connu sous les noms suivants :

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO