Honeywell HSCDDRD001PD2A3

Board Mount Pressure Sensor -1psi to 1psi Differential Medical 8-Pin DIP Module
$ 41.415
Production
Demande un échantillonFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Honeywell HSCDDRD001PD2A3.

IHS

Datasheet33 pagesIl y a 11 ans

Master Electronics

Factory Futures

Honeywell

Newark

Historique des stocks

Tendance sur 3 mois:
+0.00%

Modèles CAO

Téléchargez les symboles Honeywell HSCDDRD001PD2A3, les empreintes et les modèles STEP 3D de nos partenaires de confiance.

SOURCEECADMCADFICHIERS
SnapEDA
Empreinte
3DTélécharger
Le site partenaire s’ouvrira dans un nouvel onglet lorsque vous téléchargez ses modèles de CAO.
En téléchargeant des modèles de CAO depuis Octopart, vous acceptez nos conditions générales d’utilisation et notre politique de confidentialité.

Chaîne d'approvisionnement

Country of OriginMainland China
Introduction Date2009-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Pièces détachées

Pressure Sensor -1psi to 1psi Differential Medical 8-Pin DIP Module
Board Mount Pressure Sensor -1psi to 1psi Differential 8-Pin DIP Module
Pressure Sensor 0.5V to 4.5V 0psi to 1psi Gage Medical 8-Pin DIP Module
PanasonicADP51B62
Pressure Sensor 0.5V to 4.5V 0kPa to 6kPa Gage 8-Pin DIP
PanasonicADP51B63
Pressure Sensor 0kPa to 6kPa Gage 8-Pin DIP Module
PanasonicADP51B61
Pressure Sensor 4.45V to 4.55V 6kPa Gauge 8-Pin DIP Carton

Descriptions

Descriptions de Honeywell HSCDDRD001PD2A3 fournies par ses distributeurs.

Board Mount Pressure Sensor -1psi to 1psi Differential Medical 8-Pin DIP Module
Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V
Pressure Sensor, Diff, +/-1Psi, Dip; Pressure Type:Differential; Operating Pressure Min:-1Psi; Operating Pressure Max:1Psi; Supply Voltage Min:3Vdc; Supply Voltage Max:3.6Vdc; Sensor Case/Package:Dip; No. Of Pins:8Pins Rohs Compliant: Yes |Honeywell HSCDDRD001PD2A3
TruStability™ HSC Series-High Accuracy, digital I²C address: 0x28, DIP DR: dual radial barbed ports, opposite sides, differential, ±1 psi, 3.3 Vdc, dry gases only, diagnostics on The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Alias du fabricant

Honeywell possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Honeywell peut également être connu sous les noms suivants :

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO