Honeywell BZ-2RQ-A2

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Panel Mount
$ 25.371
Production
Demande un échantillonFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Honeywell BZ-2RQ-A2.

IHS

Datasheet23 pagesIl y a 10 ans

Sager Electronics

Farnell

Electro Sonic

Jameco

Historique des stocks

Tendance sur 3 mois:
-24.84%

Chaîne d'approvisionnement

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Pièces détachées

HoneywellBZ-2RW822-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 600VAC 250VDC 372.85VA 1.67N Screw Mount
HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ1-A2
Switch, Large, Basic, Precision Snap Acting, SPDT, Bushing Mount, Screw Terminal

Descriptions

Descriptions de Honeywell BZ-2RQ-A2 fournies par ses distributeurs.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 15A 125VAC 3.61N Screw Mount Screw Automotive
Basic / Snap Action Switches 15A @ 125 VAC SPDT Plunger Screw
Switch, Standard, Basic, SPDT, 15 AMPS, 9-13 OPERATING FORCE
Miniature Snap Action Switch, Panel Mount, Plunger Actuator, SPDT, 15 A at 120 V AC Contact Rating
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MICROSWITCH, OVERTRAVEL, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Type:Overtravel Plunger; Operating Force:13ozf; Contact Voltage AC:480V; Contact Voltage DC:250V; Max Contact Current:15A; Terminal Type:Screw; Max Contact Current AC:15A; Max Contact Current DC:500mA; Max Contact Voltage AC:480V; Max Contact Voltage DC:250V; Max Operating Force:3.61N; Series:BZ; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Overtravel Plunger; Operating Force Max:13ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
Contact Current - AC A = 15 / Actuator Type = Overtravel Plunger / Termination Type = Screw / Housing Material = General Purpose Phenolic / Contact Voltage - AC V = 125 / Width mm = 17.8 / Microswitch Type = Snap Action / Series = BZ / Length mm = 50.8 / Actuation Force N = 2.5 / Switching Function = ON-(ON) / Height mm = 25.4 / Contact Configuration = 1CO
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 125 Vac, Overtravel Plunger Actuator, 2,5 N - 3.61 N [9 oz - 13 oz] Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO, MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Alias du fabricant

Honeywell possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Honeywell peut également être connu sous les noms suivants :

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • BZ2RQ-A2
  • BZ2RQA2