Honeywell AWM2200V

Airflow Sensor Rohs Compliant: Yes |Honeywell AWM2200V
$ 228.77
Production
Demande un échantillonFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Honeywell AWM2200V.

JRH Electronics

Datasheet4 pagesIl y a 23 ans

Honeywell

TME

Electro Sonic

Agility

Historique des stocks

Tendance sur 3 mois:
+0.00%

Chaîne d'approvisionnement

Country of OriginMainland China
Introduction Date1994-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions de Honeywell AWM2200V fournies par ses distributeurs.

Airflow Sensor Rohs Compliant: Yes |Honeywell AWM2200V
FLOW SENSORS FLOW SENSOR MASS 6-PIN;
10 mBar 8V 15V +/- 0.35 % Reading 23.88mm*12.7mm*31.5mm
AWM2000 Series airflow sensor, unamplified (mV), flow/pressure range: ±10.0 mbar [4.0 H2O]; straight port style The AWM2000 Series microbridge mass airflow sensor is a passive device comprised of two Wheatstone bridges. The heater control circuit is required for operation per specifications. The sensing bridge supply circuit is also required for operation per specifications. These two circuits are not on board the package and must be supplied in the application. The differential amplifier is a useful interface for the sensing bridge. It can be used to introduce gain and to voltage offsets to the sensor output. CAUTION PRODUCT DAMAGE AWM Series Microbridge Mass Airflow Sensors are not designed to sense liquid flow and will be damaged by liquid flow through the sensor. Failure to comply with these instructions could result in product damage.

Alias du fabricant

Honeywell possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Honeywell peut également être connu sous les noms suivants :

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO