Honeywell ASDXRRX030PG7A5

Sensor, Digital Output, 0 PSI to 30 PSI, Rr Pressure Port, DIP, 5 VDC Power Supp
$ 61.172
Obsolete
Demande un échantillonFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Honeywell ASDXRRX030PG7A5.

IHS

Datasheet6 pagesIl y a 13 ans

Electro Sonic

Honeywell

Sager Electronics

JRH Electronics

Historique des stocks

Tendance sur 3 mois:
+0.00%

Chaîne d'approvisionnement

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Pièces détachées

SENSOR, ANALOG OUTPUT, AMPLIFIED, ABSOLUTE, 30 PSI, AC PRESSURE POINT, 5.0 VDC
Pressure Sensor 0psi to 30psi Gage 8-Pin DIP
Board Mount Pressure Sensor 0psi to 30psi Absolute Medical 8-Pin DIP Module
NXP SemiconductorsMPVZ5150GC7U
Pressure Sensor 0.2V to 4.7V 0kPa to 150kPa Gage Automotive 8-Pin PDIP Rail
PanasonicADP5150
Pressure Sensor 0.5V to 4.5V 0kPa to 200kPa Gauge 6-Pin DIP Carton/Case

Descriptions

Descriptions de Honeywell ASDXRRX030PG7A5 fournies par ses distributeurs.

SENSOR, DIGITAL OUTPUT, 0 PSI TO 30 PSI, RR PRESSURE PORT, DIP, 5 VDC POWER SUPP
Silicon Pressure Sensor; Sensor Output:D; SVHC:No SVHC (19-Dec-2011)
Pressure Sensor 0psi to 30psi Gage 8-Pin DIP
ASDX Series, digital output I2C address 0x78, amplified, gage, 0 psi to 30 psi, RR pressure port, DIP, 10% to 90% calibration, 5 Vdc power supply The ASDX Series are silicon pressure sensors offering an I2C or SPI digital interface for reading pressure over the specified full scale pressure span and temperature range. The ASDX is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz. The standard ASDX is calibrated over the temperature range of 0°C to 85°C [32°F to 185°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors are available to measure absolute, differential and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The ASDX Series sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. They are designed and manufactured according to standards in ISO 9001.

Alias du fabricant

Honeywell possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Honeywell peut également être connu sous les noms suivants :

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • ASDXRRX030PG7A5.