Honeywell AML24GBA2DA05

Switch Rocker (ON) OFF (ON) DPDT Quick Connect/Solder Rocker
$ 144.12
Production
Demande un échantillonFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Honeywell AML24GBA2DA05.

Sager Electronics

Datasheet75 pagesIl y a 6 ans
Datasheet75 pagesIl y a 6 ans
Datasheet2 pagesIl y a 28 ans

IHS

Master Electronics

JRH Electronics

Agility

Historique des stocks

Tendance sur 3 mois:
+11.69%

Chaîne d'approvisionnement

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2014-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Pièces détachées

HoneywellAML24EBA2BC01
Switch Rocker ON None ON DPDT Quick Connect/Solder Rocker
HoneywellAML24EBA2DA04
Switch Rocker ON OFF ON DPDT Quick Connect/Solder Rocker
HoneywellAML24EBA2BC03
Switch Rocker ON None (ON) DPDT Quick Connect/Solder Rocker
C&K Components7205J37ZGE22
Switch Rocker Mom OFF Mom DPDT Solder Lug Rocker 5A 250VAC 28VDC 0.4VA Medical Bulk
C&K ComponentsT201J1ABE2
Rocker Switch, Dpdt, On-On, Latched, 0.02A, 20Vdc, 6 Pcb Hole Cnt, Solder Terminal, Wide Rocker
C&K Components7201J2V4BE1
Switch Rocker ON None ON DPDT PC Pins Lever 20VAC 20VDC 0.4VA Medical Bulk

Descriptions

Descriptions de Honeywell AML24GBA2DA05 fournies par ses distributeurs.

Switch Rocker (ON) OFF (ON) DPDT Quick Connect/Solder Rocker
Rocker Switch, DPDT, Momentary, 0.1A, 125VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount
Rocker Switches DPDT 3POS 2LAMP CKTS RECT. ROCKER SW
AML24 Series Rocker Switch, DPDT, 3 position, Gold Contacts, 0.110 in x 0.020 in (Solder or Quick-Connect), 2 Lamp Circuits, Rectangle, Snap-in Panel Electronic control rectangular rocker switch housings. Available with one or two lamps or nonlighted displays. Housings have black paddles and bezels. Terminals are 0.110 in by 0.020 in, or 0.025 in by 0.025 in with silver or gold contacts. Switches have two or three position operating action, with one circuit on and one circuit off in extreme operating position. Rocker operators ordered separately.

Alias du fabricant

Honeywell possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Honeywell peut également être connu sous les noms suivants :

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO