Descriptions de Honeywell 21SX39-T2 fournies par ses distributeurs.
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 28VDC 1.39N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount
Snap Action Basic Switch; Actuator Style; Available until stocks are exhausted Alternatives available
SWITCH LIMIT PIN PLUNGER SPDT 7A
Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 7 A, Pin Plunger Actuator, Solder Termination, Military Part Number MS24547-4. Long operating life. Elongated mounting hole for easier, more accurate mounting.
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:5ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:7A; Leaded Process Compatible:Yes; Operating Position:8.13 mm; Over Travel:0.1mm ;RoHS Compliant: Yes
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 7 A, Pin Plunger Actuator, Solder Termination, Military Part Number MS24547-4 MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
MICROSWITCH, PIN PLUNGER, SPDT, 7A; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Type:Pin Plunger; Operating Force:5ozf; Contact Voltage AC:250V; Contact Voltage DC:28V; Max Contact Current:7A; Terminal Type:Solder; Max Contact Current AC:7A; Max Contact Current DC:7A; Max Contact Voltage AC:250V; Max Contact Voltage DC:28V; Max Operating Force:1.39N; Series:SX; Switch Case:Phenolic
HONEYWELL 21SX39-T2 Sub-Mini Snap Swch, 7A, SPDT, Pin Plunger. More details: Sub-Miniature Snap Switch, SX Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 7A, Voltage Rating 250VAC, Terminal Type Double Solder Turret, Operating Force 5 oz., Max. Pretravel 0.02 In., Release Force 1.00 oz., Differential Travel 0.0050 In., Over Travel 0.0040 In., Length 0.8 In., Height 0.5 In., Depth 0.25 In., Mounting Dimension 0.19 In. Centers, Operating Temp. Range -65 Degrees to 185 Degrees F, Housing Material General Purpose Phenolic