Honeywell 21SM284-T2

Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 0.89mm, Plunger Actuator, Panel Mount
$ 19.629
Production
Demande un échantillonFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Honeywell 21SM284-T2.

Farnell

Datasheet8 pagesIl y a 9 ans

Sager Electronics

Newark

element14 APAC

Historique des stocks

Tendance sur 3 mois:
-35.83%

Chaîne d'approvisionnement

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Pièces détachées

Honeywell1SM1
Miniature Snap Action Switch, Pin, Plunger Actuator, SPDT, 5 A at 240 V AC Contact Rating
Honeywell41SM1-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 11A 1.39N Screw Mount
Honeywell41SM1
Switch Snap Action N.O./N.C. SPDT Plunger 11A 250VAC 125VDC 1.39N Screw Mount Solder Lug
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 10A 250VAC 250VDC 248.57VA 0.34N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 10A 250VAC 250VDC 1.18N Screw Mount

Descriptions

Descriptions de Honeywell 21SM284-T2 fournies par ses distributeurs.

Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 0.89mm, Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Plunger Screw 5A 115VAC 30VDC 1.39N Screw Mount
Basic / Snap Action Switches SPDT,115Vac, 5 A Pin Plunger
Subminiature Military Grade Basic Switch, Single Pole Double Throw (SPDT), 115 Vac, 5 A, Pin Plunger Actuator, Solder Termination. Long Operating Life. MS25085-2
Snap Action Basic Switch; Circuitry:SPDT; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:5ozf; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:30V; Contact Current Max:5A; Switch Terminals:Screw
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 115 Vac, 5 A, Pin Plunger Actuator, Solder Termination, Military Part Number MS25085-2 MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
HONEYWELL 21SM284-T2 Sub-Mini Snap Swch, 5A, SPDT, Pin Plunger. More details: Sub-Miniature Snap Switch, SM Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 5A, Voltage Rating 115VAC, Terminal Type Double Solder Turret, Operating Force 3.0 to 5.0 oz., Max. Pretravel 0.03 In., Release Force 1.00 oz., Differential Travel 0.0040 In., Over Travel 0.0050 In., Length 0.8 In., Height 0.5 In., Depth 0.25 In., Mounting Dimension 0.38 In. Centers, Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material General Purpose Phenolic

Alias du fabricant

Honeywell possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Honeywell peut également être connu sous les noms suivants :

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • 21SM284-T2.
  • 21SM284T2