Honeywell 1SX74-T

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 7A 250VAC 1.39N Screw Mount
$ 28.36
Production
Demande un échantillonFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Honeywell 1SX74-T.

Sager Electronics

Datasheet12 pagesIl y a 10 ans

IHS

Newark

element14 APAC

Electro Sonic

Historique des stocks

Tendance sur 3 mois:
-4.37%

Chaîne d'approvisionnement

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-05-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Pièces détachées

Honeywell11SM1-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount
Honeywell111SM2-T
Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 5 A at 240 V AC Contact Rating
Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 5A 250VAC 0.49N Screw Mount Solder

Descriptions

Descriptions de Honeywell 1SX74-T fournies par ses distributeurs.

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 7A 250VAC 1.39N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.75mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount
Switch, PRECISION, Basic, Actuator-PIN PLUNGER, 7 AMPS, Solder TerminalS
28V Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
SWITCH LIMIT SPDT 7A PIN PLUNGER
MICROSWITCH, PIN PLUNGER, SPDT, 7A 250V; Microswitch Type: Subminiature; Microswitch Actuator: Pin Plunger; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 7A; Contact Voltage DC
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:5ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:7A; Operating Position:8.13 mm; Over Travel:0.25mm; Pre-Travel:0.5mm ;RoHS Compliant: Yes
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 7 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
HONEYWELL 1SX74-T Sub-Mini Snap Swch, 7A, SPDT, Pin Plunger. More details: Sub-Miniature Snap Switch, SX Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 7A, Voltage Rating 250VAC, Terminal Type Solder Turret, Operating Force 5 oz., Max. Pretravel 0.02 In., Release Force 1.00 oz., Differential Travel 0.0050 In., Over Travel 0.01 In., Length 0.5 In., Height 0.4 In., Depth 0.2 In., Mounting Dimension 0.19 In. Centers, Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material General Purpose Phenolic

Alias du fabricant

Honeywell possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Honeywell peut également être connu sous les noms suivants :

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • 1SX74-T.
  • 1SX74T