Descriptions de Honeywell 1SX1-H58 fournies par ses distributeurs.
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 1.39N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.61mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
Basic / Snap Action Switches SPDT 7A 250VAC 1.39N Thru-Hole
SWITCH SNAP ACTION SPDT 7A 250V
MICROSWITCH, PIN PLUNGER, SPDT, 7A 250V; Microswitch Type:Subminiature; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Quick Connect; Contact Current Max:7A; Contact Voltage DC Nom:28V RoHS Compliant: Yes
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 7 A, Pin Plunger Actuator, Quick Connect Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
HONEYWELL 1SX1-H58 Sub-Mini Snap Swch, 7A, SPDT, Pin Plunger. More details: Sub-Miniature Snap Switch, SX Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 7A, Voltage Rating 250VAC, Terminal Type Quick Connect, Operating Force 5 oz., Max. Pretravel 0.02 In., Release Force 1.00 oz., Differential Travel 0.0050 In., Over Travel 0.0040 In., Length 0.5 In., Height 0.4 In., Depth 0.2 In., Mounting Dimension 0.19 In. Centers, Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material General Purpose Phenolic