Honeywell 1PCTD3BHG1-000

Proximity Sensors HAPS PROXIMITY SENSOR
$ 4,960.588
Production
Demande un échantillonFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Honeywell 1PCTD3BHG1-000.

IHS

Datasheet10 pagesIl y a 8 ans

Sager Electronics

Honeywell

RS (Formerly Allied Electronics)

Chaîne d'approvisionnement

Country of OriginUK
Introduction Date2017-05-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions de Honeywell 1PCTD3BHG1-000 fournies par ses distributeurs.

Proximity Sensors HAPS PROXIMITY SENSOR
Proximity Switch |Honeywell 1PCTD3BHG1-000
Proximity sensors,Proximity switches ROHS
PROXIMITY SWITCH, AERO PROX PLATFORM
Honeywell Harsh Application Aerospace Proximity Sensor, HAPS Series, Inline cylindrical threaded form factor, 2,50 mm/3,50 range, 3-wire open collector output normally closed, 213,36 cm [84.0 in] pigtail connector, with hardware Honeywell’s patented Harsh Application Aerospace Proximity Sensors (HAPS Series) are configurable, non-contact, hermetically sealed devices designed to sense the presence or absence of a target in harsh-duty aircraft applications. The HAPS Series provides on/off output, and can be configured with an optional health monitoring output to the host system. The technology Honeywell uses in the HAPS Series is considered an improvement on traditional ECKO (Eddy Current Killed Oscillator) topology that previously had been the standard in aerospace applications.

Alias du fabricant

Honeywell possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Honeywell peut également être connu sous les noms suivants :

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO