Honeywell 1865-12G-LDN

Board Mount Pressure Sensors 1865 FORCE SENSOR 10 PSIG CURRENT EXCIT.
$ 216.4
Production
Demande un échantillonFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Honeywell 1865-12G-LDN.

Sager Electronics

Datasheet4 pagesIl y a 21 ans
Datasheet4 pagesIl y a 13 ans
Datasheet4 pagesIl y a 21 ans

Historique des stocks

Tendance sur 3 mois:
+0.00%

Chaîne d'approvisionnement

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions de Honeywell 1865-12G-LDN fournies par ses distributeurs.

Board Mount Pressure Sensors 1865 FORCE SENSOR 10 PSIG CURRENT EXCIT.
Piezoresistive Sensor, 0Psi Min, 10Psi Max, 38-42mV, Round, Through Hole Mount
68.95Kpa DIP-8 Pressure Sensors ROHS
1865 Series force sensor, compensated/unamplified, gage, analog output, 0 psi to 10 psi pressure range, 1.5 mA typ. supply The 1865 Series is a high-performance transducer specifically designed to address the needs of medical and specialized OEM applications. Offering laser-trimmed compensation, these products may be specified to operate with either a constant current or voltage supply. These products employ a solid state piezoresistive pressure transducer mounted in a plastic package. For applications where force is applied by a flexible membrane to the sensor, such as found in infusion pumps, the precision height silicon diaphragm provides long life and is a reliable replacement for older force or load cell transducers. Using a silicon rubber diaphragm, this product is compatible with some liquid media applications. The 1865 Series provides access to important safety features in critical care medical instrumentation, such as occulsion pressure or infiltration detection. The pressure data can provide medical personnel with useful diagnostic information regarding the condition of a patient's circulatory system. These force/pressure transducers can also be used with other medical dispensing devices, such as syringe pumps, to improve safety and accuracy.

Alias du fabricant

Honeywell possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Honeywell peut également être connu sous les noms suivants :

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • 1865-12-G-LDN