Hammond 1416G

Enclosure Ventilated Component Case; Steel; HxWxD: 4 x 10 x 4 in.
$ 54.49
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Hammond 1416G.

Farnell

Datasheet2 pagesIl y a 9 ans

Master Electronics

RS (Formerly Allied Electronics)

Historique des stocks

Tendance sur 3 mois:
-69.97%

Chaîne d'approvisionnement

Introduction Date2023-12-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Pièces détachées

HammondC3R1244SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
Bud IndustriesAU-1083-MG
Bud Industries AU-1083-MG Utility Cabinet, Gray, 4x4x2 in, AU Series
Hammond1411S
Aluminum enclosure, (L x W x H) 203 x 102 x 76 mm, gray (RAL 7046), IP32, 1411S
HammondCS444
ENCLOSURE, JUNCTION BOX, MILD STEEL, 4X4X4, NEMA 1, NO KNOCKOUTS
Bud IndustriesJB-3950
Enclosure 4.00 in. H x 4.00 in. W x 3.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJB-3951-KO
Enclosure 4.00 in. H x 4.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge

Descriptions

Descriptions de Hammond 1416G fournies par ses distributeurs.

Enclosure Ventilated Component Case; Steel; HxWxD: 4 x 10 x 4 in.
N1 Ventilated Encl - 10 X 4 X 4 - Steel/Gray Rohs Compliant: Yes |Hammond 1416G
TYPE 1 MILD STEEL CASE, KNOCKOUTS, VENTILATED COVER, EASY ASSEMBLY
Enclosure, 10in.Hx4in.Wx4in.D, N1, Vente
Electrical Enclosures, 10 in H, 4 in D, 4 in W, 1, Steel
enclosure - NEMA 1; ANSI 61 grey; s
N1 Ventilated Encl - 10 x 4 x 4 - Steel/Gray VENTILATED ENCL 10X4X4 (10 x 4 x 4) Hammond PN 1416G : UPC [623980358109]
NEMA 1 Enclosures VENTILATED 10X4X4
Gray Mild Steel Component Case
ENCLOSURE, INSTRUMENT, STEEL, GREY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 101.6mm; External Width - Metric: 102mm; External Depth - Metric: 254mm; IP Rating: IP20; Body Color: Grey

Alias du fabricant

Hammond possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Hammond peut également être connu sous les noms suivants :

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM