Grayhill 44A30-01-1-03N

Rotary Switch, 30 Deg, # Of Decks: 01, Poles/deck: 1, Positions/pole: 03, Conta
$ 56.05
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Grayhill 44A30-01-1-03N.

IHS

Datasheet2 pagesIl y a 15 ans

Master Electronics

Sager Electronics

_legacy Avnet

Historique des stocks

Tendance sur 3 mois:
+0.00%

Chaîne d'approvisionnement

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Pièces détachées

Grayhill24001-03N
3 POSITIONS 36DEG ROTARY SWITCH, 115 V AC/DC, 220 V AC, 6 TO 28 V DC, 1 A, SHAFT
Grayhill05001-03N
ROTARY SWITCH, 36 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 03, CONTA
ROTARY SWITCH, 36 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 03, CONTA
C&K ComponentsMC03S2NZQD
Switch Rotary SP3T 3 Flush Screwdriver Solder Lug 0.25A 125VAC 28VDC
C&K ComponentsMC03L2NZQD
Switch Rotary SP3T 3 Flush Screwdriver Solder Lug 0.25A 125VAC 28VDC
C&K ComponentsA10305RNZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions de Grayhill 44A30-01-1-03N fournies par ses distributeurs.

ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 03, CONTA
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Rotary Switch, 3 Positions, SP3T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount
Rotary Switch Standard solder lug 3 position p
Rotary Switches ElectricalSwitch Rotary NotOver5Amp
SP3T 1 28V 115V (BBM) , 29.51mm*48.24mm
Rotary Sw, 1Pole, 3Pos, 1A, 115Vac; No. Of Switch Positions:3 Position; No. Of Poles:1 Pole; Angle Of Throw:30°; Contact Current Ac Max:1A; Contact Voltage Ac Max:115V; Product Range:44 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 44A30-01-1-03N

Alias du fabricant

Grayhill possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Grayhill peut également être connu sous les noms suivants :

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON