Descriptions de Finder 40.52.9.024.0000 fournies par ses distributeurs.
Relay, 2 Form C (NO/NC), 24 V (DC), 900 Ω, 8 A, 400 V (AC), monostable, 40.52.9.024.0000
Power/Signal Relay, DPDT, Momentary, 0.027A (Coil), 24VDC (Coil), 650mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
FINDER PCB/PLUG-IN RELAY, 8A, 5MM PINNING, 2 POLE, 24VDC, 0.65W, CO, STANDARD
Electromagnetic relay; contact rating current 8A; coil voltage 24VDC; changeover contact (2C); coil power: 650mW; 8A/30VDC; 8A/250VAC
RELAY, POWER, DPDT, 24VDC, 15A, THT; Con; RELAY, POWER, DPDT, 24VDC, 15A, THT; Contact Configuration:DPDT; Coil Resistance:900ohm; Relay Mounting:Through Hole; Coil Current:27mA; Coil Type:DC; Coil Voltage VDC Nom:24V; Contact Current Max:15A; Contact Voltage AC Nom:250V
Finder® General Purpose Relay, Miniature Standard, Series: 40 Series, 8 A, 0.65 VA Power, 24 VDC Coil, 2CO/DPDT Contact Form, 250/400 VAC Contact, 2 Pole, PCB/35 mm Rail Mounting, Plug-In Terminal, -40 to 85 deg C, 25 in H x 29 in W x 12.4 in D Dimensions
Relay, Dpdt, 250Vac, 8A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:8A; Product Range:40 Series; Relay Mounting:Through Hole; Coil Type:Dc; Contact Voltage Vac:250V; Relay Terminals:Solder; Contact Voltage Vdc:- Rohs Compliant: Yes |Finder Relays, Inc. 40.52.9.024.0000