Amphenol Communications Solutions 86093488324755V1LF

Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle
$ 1.875
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Amphenol Communications Solutions 86093488324755V1LF.

IHS

Datasheet1 pageIl y a 17 ans

Electro Sonic

Master Electronics

Historique des stocks

Tendance sur 3 mois:
+99.88%

Chaîne d'approvisionnement

Lifecycle StatusProduction (Last Updated: 8 months ago)

Pièces détachées

Amphenol Communications Solutions86094327614755ELF
CONN DIN HDR 48POS PCB GOLD / 48 Position Din Connector Header, Male Pins Gold Through Hole
TE Connectivity535071-4
CONN DIN RCPT 48POS PCB GOLD / 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
TE Connectivity535091-5
Board Euro Connector, 3 Row(s), Female, Straight, Solder Terminal, Gray Insulator, Receptacle
TE Connectivity3-1393659-9
Conn DIN 41612 PIN 48 POS 2.54mm Solder ST Thru-Hole
Amphenol Communications Solutions86094328314755V1LF
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
KYOCERA AVX108457048001025
Connector,DIN-41612,PCB Mount,RECEPT,48 Contacts,PIN,0.1 Pitch,PC TAIL Terminal RoHS Compliant: Yes

Descriptions

Descriptions de Amphenol Communications Solutions 86093488324755V1LF fournies par ses distributeurs.

Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle
DIN 41612 Connector, 8609 Series, 48 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C/2, 48 ways, Class II
Conn, Din 41612, Rcpt, 48Pos, 3 Row; Product Range:8609 Series; No. Of Contacts:48Contacts; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Communications Solutions 86093488324755V1LF

Alias du fabricant

Amphenol Communications Solutions possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Amphenol Communications Solutions peut également être connu sous les noms suivants :

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.