Fairview Microwave TC-402-QM-RA-LP

QMA Male Right Angle Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF
$ 14.626
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Fairview Microwave TC-402-QM-RA-LP.

Fairview Microwave

Datasheet3 pagesIl y a 1 an

Newark

RFMW

Pasternack

Chaîne d'approvisionnement

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions de Fairview Microwave TC-402-QM-RA-LP fournies par ses distributeurs.

QMA Male Right Angle Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF
CONN PLUG SOLDER/SOLDER QMA
RF SMA Connector
Rf Coax Conn, R/A Qma Plug, 50 Ohm, 3Ghz; Connector Type:Qma Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Tft-402, Tft-402-Lf; Contact Material:Beryllium Copper |Fairview Microwave TC-402-QM-RA-LP
TC-402-QM-RA-LP RA QMA male coaxial connector from Fairview Microwave has an interface type of TFT-402 and a 50 Ohm impedance. This QMA male connector uses shield attachment of solder/solder attachment for the contact. Our male QMA right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz.Right angle QMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave QMA coaxial connector has a brass body with tri-metal plating. Our TC-402-QM-RA-LP QMA RA connector uses beryllium copper contact and a tri-metal plating material. This QMA male right angle coaxial RF connector is RoHS compliant, you can find this QMA male right angle coaxial connector datasheet specifications above. Fairview Microwave RA male QMA connector purchases will ship the same day. Our QMA right angle male TFT-402 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom QMA cable connector assemblies that will ship quickly from our location.

Alias du fabricant

Fairview Microwave possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Fairview Microwave peut également être connu sous les noms suivants :

  • FAIRVIEW MICROWAVE INC