Fairview Microwave TC-402-NM-RA-LP

N Male Right Angle Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF
$ 19.439
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Fairview Microwave TC-402-NM-RA-LP.

Fairview Microwave

Datasheet4 pagesIl y a 1 an

Newark

RFMW

Pasternack

Chaîne d'approvisionnement

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions de Fairview Microwave TC-402-NM-RA-LP fournies par ses distributeurs.

N Male Right Angle Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF
CONN PLUG SOLDER/SOLDER TYPE N
Rf Coax Conn, R/A N Plug, 50 Ohm, 6Ghz; Connector Type:N Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Tft-402, Tft-402-Lf; Contact Material:Brass; Frequency Max:6Ghz |Fairview Microwave TC-402-NM-RA-LP
TC-402-NM-RA-LP RA N male coaxial connector from Fairview Microwave has an interface type of TFT-402 and a 50 Ohm impedance. This N male connector uses shield attachment of solder/solder attachment for the contact. Our male N right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.Right angle N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. Our TC-402-NM-RA-LP N RA connector uses brass contact and a tri-metal plating material. This N male right angle coaxial RF connector is RoHS compliant, you can find this N male right angle coaxial connector datasheet specifications above. Fairview Microwave RA male N connector purchases will ship the same day. Our N right angle male TFT-402 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Alias du fabricant

Fairview Microwave possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Fairview Microwave peut également être connu sous les noms suivants :

  • FAIRVIEW MICROWAVE INC