Fairview Microwave TC-402-4195M-LP

4.1/9.5 Mini DIN Male Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF
$ 8.755
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Fairview Microwave TC-402-4195M-LP.

Fairview Microwave

Datasheet4 pagesIl y a 1 an

Newark

RFMW

Pasternack

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions de Fairview Microwave TC-402-4195M-LP fournies par ses distributeurs.

4.1/9.5 Mini DIN Male Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF
Rf Conn, 4.1/9.5 Mini Din Plug, 3Ghz; Connector Type:4.1/9.5 Mini Din Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Tft-402, Tft-402-Lf; Contact Material:Brass |Fairview Microwave TC-402-4195M-LP
TC-402-4195M-LP 4.1/9.5 Mini DIN male coaxial connector from Fairview Microwave has an interface type of TFT-402, TFT-402-LF and a 50 Ohm impedance. This 4.1/9.5 Mini DIN male connector uses shield attachment of solder/solder attachment for the contact. Our male 4.1/9.5 Mini DIN coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz.4.1/9.5 Mini DIN male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.15:1. This Fairview Microwave 4.1/9.5 Mini DIN coaxial connector has a brass body with tri-metal plating. Our TC-402-4195M-LP 4.1/9.5 Mini DIN connector uses brass contact and a tri-metal plating material. This 4.1/9.5 Mini DIN male coaxial RF connector is RoHS compliant, you can find this 4.1/9.5 Mini DIN male coaxial connector datasheet specifications above.Fairview Microwave male 4.1/9.5 Mini DIN connector purchases will ship the same day. Our 4.1/9.5 Mini DIN male TFT-402 / TFT-402-LF connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.1/9.5 Mini DIN cable connector assemblies that will ship quickly from our location.

Alias du fabricant

Fairview Microwave possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Fairview Microwave peut également être connu sous les noms suivants :

  • FAIRVIEW MICROWAVE INC