Fairview Microwave SPA-060-36-008-SMA

Medium Power Amplifier At 29 Dbm P1DB Operating From 60 Mhz to 6 Ghz With 36 Db
$ 1,700.375
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Fairview Microwave SPA-060-36-008-SMA.

Fairview Microwave

Datasheet7 pagesIl y a 1 an

Newark

Chaîne d'approvisionnement

Introduction Date2020-06-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions de Fairview Microwave SPA-060-36-008-SMA fournies par ses distributeurs.

MEDIUM POWER AMPLIFIER AT 29 DBM P1DB OPERATING FROM 60 MHZ TO 6 GHZ WITH 36 DB
Wide Band Medium Power Amplifier
POWER AMP 60MHZ-6GHZ P1DB SMA
RF power amplifier SPA-060-36-008-SMA from Fairview Microwave is just one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for quick shipment. Fairview RF power amplifier is a connectorized medium power version manufactured with SMA connectors and rated at 29 dBm. Our SMA medium power RF amplifier design has a 33 dB minimum gain and 36 dB typical gain.Fairview RF medium power amplifier part number SPA-060-36-008-SMA is rated with a P1dB of 29 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 60 MHz and a maximum of 6 GHz. Additional specs on this medium power amplifier from Fairview Microwave can be found in the details on the RF power amplifier datasheet specifications PDF above.Our medium power amplifier is part of over one million RF, microwave and millimeter wave components in stock. This medium power 29 dBm RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same day from our facility for all your RF, microwave and millimeter wave amplifier component needs.

Alias du fabricant

Fairview Microwave possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Fairview Microwave peut également être connu sous les noms suivants :

  • FAIRVIEW MICROWAVE INC