Fairview Microwave FMSW6537

Transfer, IP64 Rated Electromechanical Relay Failsafe Switch, DC to 18 GHz, 90W, 24VDC, SMA
$ 1,225.17
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Fairview Microwave FMSW6537.

Newark

Datasheet7 pagesIl y a 3 ans

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions de Fairview Microwave FMSW6537 fournies par ses distributeurs.

Transfer, IP64 Rated Electromechanical Relay Failsafe Switch, DC to 18 GHz, 90W, 24VDC, SMA
EM RELAY SWITCH 18 GHZ 28 V SMA
RF Coaxial Relay
The RF electromechanical relay coax switch part number FMSW6537 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a transfer design with failsafe actuator and SMA ports. Our coaxial transfer electromechanical RF switch is rated for a maximum frequency of 18 GHz. This electromechanical relay transfer RF switch from Fairview Microwave has a control voltage of 30V and maximum VSWR of 1.4:1. Our FMSW6537 coaxial electromechanical RF relay switch FMSW6537 is rated for a maximum insertion loss of 0.5 dB and a minimum isolation of 65 dB. This RF switch operates at a frequency ranging from DC to 18 GHz. This FMSW6537 transfer electromechanical relay switch has an IP64 ingress protection rating with a Level 1 moisture seal. The Fairview Microwave’s FMSW6537 is a ruggedized electromechanical relay switch transfer which has a SMA female connector port and a failsafe actuator for preventing system failure. The transfer RF switches have max VSWR 1.4:1 and are used for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. This electromechanical RF switch operates between -54 to 85 degree C temperature and has D-subminiature control connector type. The Fairview Microwave is where to buy a DC - 18 GHz transfer electromechanical RF relay switch for quick shipment worldwide and this 65 dB isolation FMSW6537 is just one of more than a million parts we have available. We also stock a wide selection of other 30V radio frequency switch relay products that will ship the same day. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF electromechanical relay switches as per your requirement.

Alias du fabricant

Fairview Microwave possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Fairview Microwave peut également être connu sous les noms suivants :

  • FAIRVIEW MICROWAVE INC