Fairview Microwave FMSW6482

Transfer Electromechanical Relay Failsafe Switch DC to 40 Ghz, 2M Lifecycles, 2
$ 2,231.55
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Fairview Microwave FMSW6482.

Newark

Datasheet7 pagesIl y a 3 ans

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions de Fairview Microwave FMSW6482 fournies par ses distributeurs.

TRANSFER ELECTROMECHANICAL RELAY FAILSAFE SWITCH DC TO 40 GHZ, 2M LIFECYCLES, 2
EM RELAY SWITCH 40 GHZ 28 V 2.92
RF Coaxial Relay
RF electromechanical relay coax switch part number FMSW6482 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a transfer design with failsafe actuator and 2.92mm ports. Our coaxial transfer electromechanical RF switch is rated for a maximum frequency of 40 GHz and a maximum power of 5 watts (CW).Electromechanical 5W relay transfer RF switch from Fairview Microwave has a control voltage of 28V. This coaxial electromechanical RF relay switch FMSW6482 is rated for a maximum insertion loss of 1 dB and a minimum isolation of 50 dB. Features of this Min Freq to 40 GHz transfer coaxial relay include indicators, TTL logic and other RF switch functions. These specs and features for this electromechanical relay part number FMSW6482 can be found on its 40 GHz radio frequency 28V coax switch specifications data-sheet PDF above.Fairview Microwave is where to buy a Min Freq 40 GHz transfer electromechanical RF relay switch for quick shipment worldwide and this and a minimum isolation of 50 dB isolation FMSW6482 is just one of more than a million parts we have available. We also stock a wide selection of other 28V radio frequency switch relay products that will ship the same day. Transfer 5 watt RF wave, microwave and millimeter-wave relay switches for radios, antennas, and other types of coaxial with SMA port component connections are in stock and ship same day from our warehouse.

Alias du fabricant

Fairview Microwave possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Fairview Microwave peut également être connu sous les noms suivants :

  • FAIRVIEW MICROWAVE INC