Fairview Microwave FMCA2676/GR-300

6G Sdi 75 Ohm Hd-bnc Male to 75 Ohm Hd-bnc Male Cable 75 Ohm 1694A-GR Coax in 300 Inch
$ 74.275
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Fairview Microwave FMCA2676/GR-300.

Fairview Microwave

Datasheet4 pagesIl y a 3 ans

Newark

Chaîne d'approvisionnement

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions de Fairview Microwave FMCA2676/GR-300 fournies par ses distributeurs.

6G SDI 75 OHM HD-BNC MALE TO 75 OHM HD-BNC MALE CABLE 75 OHM 1694A-GR COAX IN 300 INCH
Cable Assembly, 1 Conductor(s), 300V, Communication Cable
COAX CBL HD-BNC TO HD-BNC 25'
RF cable assembly part number FMCA2676/GR-300 6G SDI 75 Ohm HD-BNC male to 75 Ohm HD-BNC male cable 75 Ohm 1694A-GR coax in 300 inch from Fairview Microwave is just one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. The 75 Ohm like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with a HD-BNC cable connection on one end and a HD-BNC cable connection on the other end. Our HD-BNC cable assembly has a male plug on end one and male plug on end two. HD-BNC cable FMCA2676/GR-300 is built in a male to male coaxial assembly design and will ship quickly after the purchase. This 6G SDI cable features 6 Gb/s data transfer rates for applications such as 4K video transmission, broadband and broadcast UHDTV A/V, medical equipment, HD cameras, and other applications requiring high-speed video.Fairview HD-BNC male to HD-BNC male cable assembly FMCA2676/GR-300 is built with 1694A-GR coax and it is a flexible coax design. Our HD-BNC cable assembly is manufactured with 75 Ohm HD-BNC to 75 Ohm HD-BNC cable connectors and has a 75 Ohm impedance. RF specs for this HD-BNC male to HD-BNC male cable can be found on its specifications datasheet PDF above. This product and all of our 6G SDI cable assemblies satisfy SMPTE Standard 2081-1.HD-BNC male to HD-BNC male coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality HD-BNC to HD-BNC cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of HD-BNC cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

Alias du fabricant

Fairview Microwave possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Fairview Microwave peut également être connu sous les noms suivants :

  • FAIRVIEW MICROWAVE INC