Fairview Microwave FMAT7470-1

1 Db Fixed Attenuator Smp Male (plug) to Smp Female (jack) Up to 18 Ghz Rated T
$ 133.5
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Fairview Microwave FMAT7470-1.

Newark

Datasheet3 pagesIl y a 3 ans

Chaîne d'approvisionnement

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions de Fairview Microwave FMAT7470-1 fournies par ses distributeurs.

1 DB FIXED ATTENUATOR SMP MALE (PLUG) TO SMP FEMALE (JACK) UP TO 18 GHZ RATED T
Fixed Attenuator, 0MHz Min, 18000MHz Max
FXD ATTN PLUG-JACK SMP SS 1.35
RF coaxial fixed attenuator FMAT7470-1 from Fairview Microwave is manufactured with a SMP input. This coax SMP attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm SMP to SMP attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 18 GHz. Fairview SMP attenuator has a male gender in and a female gender out. FMAT7470-1 SMP male to SMP female attenuator is rated for a maximum RF attenuation value of 1 dB. Our 1 dB fixed attenuator with SMP connectors is built with stainless steel body material and plating; you can find more RF attenuator datasheet specifications above.Fairview Microwave radio frequency coaxial SMP 1 dB fixed attenuator maximum power rating is 1 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Alias du fabricant

Fairview Microwave possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Fairview Microwave peut également être connu sous les noms suivants :

  • FAIRVIEW MICROWAVE INC