Fairview Microwave FM9863B-15

WR-284 Standard Gain Horn Antenna Operating From 2.6 Ghz to 3.95 Ghz, 15 Dbi No
$ 1,677.427
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Fairview Microwave FM9863B-15.

Newark

Datasheet3 pagesIl y a 4 ans

Chaîne d'approvisionnement

Introduction Date2021-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions de Fairview Microwave FM9863B-15 fournies par ses distributeurs.

WR-284 STANDARD GAIN HORN ANTENNA OPERATING FROM 2.6 GHZ TO 3.95 GHZ, 15 DBI NO
Horn Antenna, 2600MHz Min, 3950MHz Max, 15dB Gain
WG ANTENNA WR-284 2.6-3.95 GHZ
The Pro-series WR-284 FM9863B-15 standard gain horn antenna (also known as waveguide horn) from Fairview Microwave has a nominal gain of 15 dBi. The Fairview Microwave 15 dBi WR-284 horn antenna operates from 2.6 GHz to 3.95 GHz. This WR-284 standard gain horn has a CMR-284 type flange. The WR-284 FM9863B-15 waveguide horn is part of over 40,000 RF, microwave and millimeter wave components available from Fairview Microwave.Waveguide standard gain horn antennas are used in a wide variety of applications due to their high power handling capability, low loss, high directivity, and near constant electrical performance. The Pro-series gain horns are US made and TAA compliant. Fairview Microwave's WR-284 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and rectangular input. Pro-series WR-284 standard gain horn antenna can ship the same day to anywhere in the world.

Alias du fabricant

Fairview Microwave possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Fairview Microwave peut également être connu sous les noms suivants :

  • FAIRVIEW MICROWAVE INC