EDAC 395-050-520-202

Conn Card Edge SKT 50 POS 2.54mm Solder ST Thru-Hole
$ 6.86
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour EDAC 395-050-520-202.

IHS

Datasheet3 pagesIl y a 5 ans

Master Electronics

Future Electronics

Farnell

DigiKey

Historique des stocks

Tendance sur 3 mois:
+0.00%

Chaîne d'approvisionnement

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Pièces détachées

345 Serie 50 Position 2 Rows Pitch 2.54mm Solder Tail Card Edge Connector
341 Series Dual Row 50 Position (2x25) Straight 2.54 mm Card Edge Connector
TE Connectivity1-5530843-6
Conn Power Card Edge SKT 50 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity / AMP6364666-2
Card Edge Connector, 49 Contact(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
TE Connectivity5-530843-5
25 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER
SullinsEBC25DCWN
Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions de EDAC 395-050-520-202 fournies par ses distributeurs.

Conn Card Edge SKT 50 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector with 50 position 2.54 mm pitch
Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator
Card Edge Conn, Dual Side, 50Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:50 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 395-050-520-202
Gender = Socket / Contacts = 50 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Alias du fabricant

EDAC possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. EDAC peut également être connu sous les noms suivants :

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics